PG-TDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC104N12LM6ATMA1

DigiKey Part Number
448-ISC104N12LM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC104N12LM6ATMA1CT-ND - Cut Tape (CT)
448-ISC104N12LM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC104N12LM6ATMA1
Description
OPTIMOS 6 POWER-TRANSISTOR,120V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 11A (Ta), 63A (Tc) 3W (Ta), 94W (Tc) Surface Mount PG-TDSON-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 10V
Rds On (Max) @ Id, Vgs
10.4mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
2.2V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,36000 Kč55,36 Kč
1035,72200 Kč357,22 Kč
10024,50220 Kč2 450,22 Kč
50019,72638 Kč9 863,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,11639 Kč80 581,95 Kč
Manufacturers Standard Package
Unit Price without VAT:55,36000 Kč
Unit Price with VAT:66,98560 Kč