Bipolar (BJT) Transistor PNP 60 V 600 mA 210MHz 325 mW Surface Mount DFN1010D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 600 mA 210MHz 325 mW Surface Mount DFN1010D-3
Automotive DFN Packages

PMBT2907AQAZ

DigiKey Part Number
1727-PMBT2907AQAZTR-ND - Tape & Reel (TR)
1727-PMBT2907AQAZCT-ND - Cut Tape (CT)
1727-PMBT2907AQAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT2907AQAZ
Description
TRANS PNP 60V 0.6A DFN1010D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 210MHz 325 mW Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
325 mW
Mfr
Frequency - Transition
210MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
3-XDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Supplier Device Package
DFN1010D-3
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2907ALT1Gonsemi0MMBT2907ALT1GOSCT-ND3,36000 KčSimilar
In-Stock: 210
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,40200 Kč34,02 Kč
1002,11240 Kč211,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč