N-Channel 60 V 47A (Tc) 36W (Tc) Surface Mount PG-TDSON-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC094N06LS5ATMA1

DigiKey Part Number
448-BSC094N06LS5ATMA1TR-ND - Tape & Reel (TR)
448-BSC094N06LS5ATMA1CT-ND - Cut Tape (CT)
448-BSC094N06LS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC094N06LS5ATMA1
Description
MOSFET N-CHANNEL 60V 47A 8TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 47A (Tc) 36W (Tc) Surface Mount PG-TDSON-8-6
Datasheet
 Datasheet
EDA/CAD Models
BSC094N06LS5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.4mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
2.3V @ 14µA
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1020,68300 Kč206,83 Kč
10013,74320 Kč1 374,32 Kč
50010,76274 Kč5 381,37 Kč
1 0009,80355 Kč9 803,55 Kč
2 0008,99660 Kč17 993,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,12341 Kč40 617,05 Kč
10 0007,58402 Kč75 840,20 Kč
15 0007,30936 Kč109 640,40 Kč
25 0007,12436 Kč178 109,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč