
TCAN330DCNR | |
|---|---|
DigiKey Part Number | 296-46215-2-ND - Tape & Reel (TR) 296-46215-1-ND - Cut Tape (CT) 296-46215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN330DCNR |
Description | IC TRANSCEIVER 1/1 SOT238 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN330DCNR Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case SOT-23-8 |
Protocol CANbus | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,44500 Kč | 434,45 Kč |
| 25 | 39,74520 Kč | 993,63 Kč |
| 100 | 35,66510 Kč | 3 566,51 Kč |
| 250 | 33,72112 Kč | 8 430,28 Kč |
| 500 | 32,99458 Kč | 16 497,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,39146 Kč | 91 174,38 Kč |
| 6 000 | 29,80813 Kč | 178 848,78 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |










