


LT8357EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8357EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8357EMSE#PBF |
Description | LOW-IQ 2MHZ 60V ISOLATED SEPIC F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8357EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 60V | |
Frequency - Switching | 100kHz ~ 2MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 83,71900 Kč | 837,19 Kč |
| 37 | 74,91757 Kč | 2 771,95 Kč |
| 111 | 69,64523 Kč | 7 730,62 Kč |
| 259 | 66,55799 Kč | 17 238,52 Kč |
| 518 | 64,52548 Kč | 33 424,20 Kč |
| 1 036 | 62,85233 Kč | 65 115,01 Kč |
| 2 516 | 61,13539 Kč | 153 816,64 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |











