
LM5156DSSR | |
|---|---|
DigiKey Part Number | 296-LM5156DSSRTR-ND - Tape & Reel (TR) 296-LM5156DSSRCT-ND - Cut Tape (CT) 296-LM5156DSSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5156DSSR |
Description | 2.2-MHZ WIDE VIN NONSYNCHRONOUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM5156DSSR Models |
Category | Frequency - Switching 100kHz ~ 2.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 93% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 12-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-WSON (3x2) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,75400 Kč | 377,54 Kč |
| 25 | 34,47040 Kč | 861,76 Kč |
| 100 | 30,86080 Kč | 3 086,08 Kč |
| 250 | 29,13768 Kč | 7 284,42 Kč |
| 500 | 28,33596 Kč | 14 167,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,18892 Kč | 78 566,76 Kč |
| 6 000 | 25,67237 Kč | 154 034,22 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |









