


DC2937A | |
|---|---|
DigiKey Part Number | 505-DC2937A-ND |
Manufacturer | |
Manufacturer Product Number | DC2937A |
Description | EVAL BOARD FOR LT8357 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8357 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Analog Devices Inc. | Voltage - Input 10V ~ 40V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 362kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8357 |
Voltage - Output 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 042,90000 Kč | 2 042,90 Kč |
| Unit Price without VAT: | 2 042,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 471,90900 Kč |




