
MP9928GF-Z | |
|---|---|
DigiKey Part Number | 1589-1749-2-ND - Tape & Reel (TR) 1589-1749-1-ND - Cut Tape (CT) 1589-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9928GF-Z |
Description | 4V-60V INPUT, CURRENT MODE, SYNC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP9928GF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,73300 Kč | 377,33 Kč |
| 25 | 34,46200 Kč | 861,55 Kč |
| 100 | 30,86500 Kč | 3 086,50 Kč |
| 250 | 29,15028 Kč | 7 287,57 Kč |
| 500 | 28,11632 Kč | 14 058,16 Kč |
| 1 000 | 27,26569 Kč | 27 265,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,36761 Kč | 65 919,02 Kč |
| 5 000 | 25,82641 Kč | 129 132,05 Kč |
| 7 500 | 25,55546 Kč | 191 665,95 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |





