


M80-6661842 | |
|---|---|
DigiKey Part Number | M80-6661842-ND |
Manufacturer | |
Manufacturer Product Number | M80-6661842 |
Description | CONN HEADER SMD R/A 18POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-6661842 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.235" (5.97mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Strain Relief Clips |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,73000 Kč | 217,73 Kč |
| 11 | 183,69909 Kč | 2 020,69 Kč |
| 110 | 156,13755 Kč | 17 175,13 Kč |
| 506 | 140,21038 Kč | 70 946,45 Kč |
| 1 001 | 133,62854 Kč | 133 762,17 Kč |
| Unit Price without VAT: | 217,73000 Kč |
|---|---|
| Unit Price with VAT: | 263,45330 Kč |











