


M80-8891801 | |
|---|---|
DigiKey Part Number | M80-8891801-ND |
Manufacturer | |
Manufacturer Product Number | M80-8891801 |
Description | DATAMATE L-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8891801 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,35000 Kč | 208,35 Kč |
| 10 | 177,04200 Kč | 1 770,42 Kč |
| 25 | 165,95120 Kč | 4 148,78 Kč |
| 50 | 158,02620 Kč | 7 901,31 Kč |
| 100 | 150,48490 Kč | 15 048,49 Kč |
| 250 | 141,06828 Kč | 35 267,07 Kč |
| 500 | 134,33946 Kč | 67 169,73 Kč |
| 1 000 | 127,93535 Kč | 127 935,35 Kč |
| Unit Price without VAT: | 208,35000 Kč |
|---|---|
| Unit Price with VAT: | 252,10350 Kč |








