M80-6131845 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 276,14615 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 115
Unit Price: 208,35000 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 28
Unit Price: 254,02000 Kč
Datasheet
18 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-6131845

DigiKey Part Number
M80-6131845-ND
Manufacturer
Manufacturer Product Number
M80-6131845
Description
CONN RCPT 18POS CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-6131845 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
22 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
18
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B5740-218-F-D-2Harwin Inc.0952-B5740-218-F-D-2-ND276,14615 KčParametric Equivalent
M80-8891801Harwin Inc.115M80-8891801-ND208,35000 KčParametric Equivalent
M80-8891805Harwin Inc.28952-1214-ND254,02000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132197,39417 Kč26 056,03 Kč
Unit Price without VAT:197,39417 Kč
Unit Price with VAT:238,84695 Kč