B5740-218-F-D-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 29,26205 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 115
Unit Price: 30,89000 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 28
Unit Price: 37,66000 Kč
Datasheet
18 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5740-218-F-D-2

DigiKey Part Number
952-B5740-218-F-D-2-ND
Manufacturer
Manufacturer Product Number
B5740-218-F-D-2
Description
9+9 POS. FEMALE DIL 22AWG CABLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
B5740-218-F-D-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
22 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
18
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-6131845Harwin Inc.0M80-6131845-ND29,26205 KčParametric Equivalent
M80-8891801Harwin Inc.115M80-8891801-ND30,89000 KčParametric Equivalent
M80-8891805Harwin Inc.28952-1214-ND37,66000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
270276,14615 Kč74 559,46 Kč
Unit Price without VAT:276,14615 Kč
Unit Price with VAT:334,13684 Kč