Parametric Equivalent
Parametric Equivalent



M80-8441845 | |
|---|---|
DigiKey Part Number | 952-3078-ND |
Manufacturer | |
Manufacturer Product Number | M80-8441845 |
Description | CONN RCPT 18POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8441845 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5740-218-F-C-2 | Harwin Inc. | 0 | 952-B5740-218-F-C-2-ND | 273,31981 Kč | Parametric Equivalent |
| M80-8881805 | Harwin Inc. | 1 654 | 952-1203-ND | 254,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 158,33912 Kč | 79 169,56 Kč |
| Unit Price without VAT: | 158,33912 Kč |
|---|---|
| Unit Price with VAT: | 191,59034 Kč |


















