
BSC077N12NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC077N12NS3GATMA1TR-ND - Tape & Reel (TR) BSC077N12NS3GATMA1CT-ND - Cut Tape (CT) BSC077N12NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC077N12NS3GATMA1 |
Description | MOSFET N-CH 120V 13.4/98A 8TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 13.4A (Ta), 98A (Tc) 139W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC077N12NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 110µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5700 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.7mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 59,35500 Kč | 593,55 Kč |
| 100 | 41,38570 Kč | 4 138,57 Kč |
| 500 | 33,70792 Kč | 16 853,96 Kč |
| 1 000 | 31,24133 Kč | 31 241,33 Kč |
| 2 000 | 29,16798 Kč | 58 335,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,92645 Kč | 134 632,25 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |
















