
BAS21WQ-7-F | |
|---|---|
DigiKey Part Number | 31-BAS21WQ-7-FTR-ND - Tape & Reel (TR) 31-BAS21WQ-7-FCT-ND - Cut Tape (CT) 31-BAS21WQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21WQ-7-F |
Description | DIODE STANDARD 200V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21WQ-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,97900 Kč | 19,79 Kč |
| 100 | 1,68310 Kč | 168,31 Kč |
| 500 | 1,23064 Kč | 615,32 Kč |
| 1 000 | 1,08337 Kč | 1 083,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69426 Kč | 2 082,78 Kč |
| 6 000 | 0,60407 Kč | 3 624,42 Kč |
| 9 000 | 0,59877 Kč | 5 388,93 Kč |
| 15 000 | 0,59493 Kč | 8 923,95 Kč |
| 21 000 | 0,59262 Kč | 12 445,02 Kč |
| 30 000 | 0,59036 Kč | 17 710,80 Kč |
| 75 000 | 0,54828 Kč | 41 121,00 Kč |
| 150 000 | 0,54279 Kč | 81 418,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |



