Similar
Similar
Similar
Similar
Similar

BSC011N03LSATMA1 | |
|---|---|
DigiKey Part Number | BSC011N03LSATMA1TR-ND - Tape & Reel (TR) BSC011N03LSATMA1CT-ND - Cut Tape (CT) BSC011N03LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC011N03LSATMA1 |
Description | MOSFET N-CH 30V 37A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 37A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC011N03LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4700 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6500 | Alpha & Omega Semiconductor Inc. | 8 863 | 785-1420-1-ND | 58,79000 Kč | Similar |
| CSD17559Q5 | Texas Instruments | 3 475 | 296-35582-1-ND | 78,74000 Kč | Similar |
| CSD17573Q5B | Texas Instruments | 833 | 296-39836-1-ND | 49,14000 Kč | Similar |
| CSD17573Q5BT | Texas Instruments | 1 053 | 296-47320-1-ND | 63,83000 Kč | Similar |
| FDMS7650 | onsemi | 4 718 | FDMS7650CT-ND | 77,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 100 | 23,48840 Kč | 2 348,84 Kč |
| 500 | 18,68318 Kč | 9 341,59 Kč |
| 1 000 | 17,13773 Kč | 17 137,73 Kč |
| 2 000 | 15,83806 Kč | 31 676,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,43214 Kč | 72 160,70 Kč |
| 10 000 | 13,56389 Kč | 135 638,90 Kč |
| 15 000 | 13,12186 Kč | 196 827,90 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

























