N-Channel 30 V 65A (Ta) 65W (Tc) Surface Mount 8-WPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0346DPA-01#J0B

DigiKey Part Number
559-RJK0346DPA-01#J0BTR-ND - Tape & Reel (TR)
559-RJK0346DPA-01#J0BCT-ND - Cut Tape (CT)
559-RJK0346DPA-01#J0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK0346DPA-01#J0B
Description
MOSFET N-CH 30V 65A 8WPAK
Customer Reference
Detailed Description
N-Channel 30 V 65A (Ta) 65W (Tc) Surface Mount 8-WPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7650 pF @ 10 V
Part Status
Last Time Buy
Power Dissipation (Max)
65W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-WPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.8mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC020N03MSGATMA1Infineon Technologies25 355BSC020N03MSGATMA1CT-ND41,37000 KčSimilar
BSC025N03LSGATMA1Infineon Technologies2 015BSC025N03LSGATMA1CT-ND40,32000 KčSimilar
BSC025N03MSGATMA1Infineon Technologies139BSC025N03MSGATMA1CT-ND39,69000 KčSimilar
CSD17576Q5BTexas Instruments3 450296-43635-1-ND41,79000 KčSimilar
CSD17576Q5BTTexas Instruments814296-CSD17576Q5BTCT-ND50,40000 KčSimilar
In-Stock: 4 604
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1051,46600 Kč514,66 Kč
10035,89400 Kč3 589,40 Kč
50029,24224 Kč14 621,12 Kč
1 00029,13913 Kč29 139,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,79436 Kč61 985,90 Kč
5 00023,80648 Kč119 032,40 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč