
BSC025N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSC025N03MSGATMA1TR-ND - Tape & Reel (TR) BSC025N03MSGATMA1CT-ND - Cut Tape (CT) BSC025N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC025N03MSGATMA1 |
Description | MOSFET N-CH 30V 100A TDSON-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta). 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC025N03MSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7600 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17575Q3 | Texas Instruments | 195 | 296-39994-1-ND | 34,23000 Kč | Similar |
| CSD17576Q5B | Texas Instruments | 3 450 | 296-43635-1-ND | 41,79000 Kč | Similar |
| CSD17576Q5BT | Texas Instruments | 814 | 296-CSD17576Q5BTCT-ND | 50,40000 Kč | Similar |
| FDMC7660S | onsemi | 7 | FDMC7660SFSCT-ND | 45,15000 Kč | Similar |
| FDMS0306AS | onsemi | 0 | FDMS0306ASCT-ND | 9,84337 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 100 | 16,93700 Kč | 1 693,70 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |











