



FDMC7660S | |
|---|---|
DigiKey Part Number | FDMC7660SFSTR-ND - Tape & Reel (TR) FDMC7660SFSCT-ND - Cut Tape (CT) FDMC7660SFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7660S |
Description | MOSFET N-CH 30V 20A/40A POWER33 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 40A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
EDA/CAD Models | FDMC7660S Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4325 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Power33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC020N03LSGATMA1 | Infineon Technologies | 13 729 | BSC020N03LSGATMA1CT-ND | 40,25000 Kč | Similar |
| BSC020N03MSGATMA1 | Infineon Technologies | 310 | BSC020N03MSGATMA1CT-ND | 47,97000 Kč | Similar |
| BSC025N03LSGATMA1 | Infineon Technologies | 2 015 | BSC025N03LSGATMA1CT-ND | 40,04000 Kč | Similar |
| BSC025N03MSGATMA1 | Infineon Technologies | 139 | BSC025N03MSGATMA1CT-ND | 44,42000 Kč | Similar |
| BSC0501NSIATMA1 | Infineon Technologies | 9 897 | 448-BSC0501NSIATMA1CT-ND | 45,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 28,65500 Kč | 286,55 Kč |
| 100 | 19,36020 Kč | 1 936,02 Kč |
| 500 | 15,38010 Kč | 7 690,05 Kč |
| 1 000 | 14,09978 Kč | 14 099,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,65843 Kč | 34 975,29 Kč |
| 6 000 | 11,04038 Kč | 66 242,28 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |

