FDMS0306AS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 15 388
Unit Price: 35,04000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 604
Unit Price: 78,21000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 49 649
Unit Price: 29,61000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 234
Unit Price: 22,73000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 10,50241 Kč
Datasheet

Similar


YAGEO XSEMI
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


YAGEO XSEMI
In Stock: 1 000
Unit Price: 20,86000 Kč
Datasheet
N-Channel 30 V 26A (Ta), 49A (Tc) 2.5W (Ta), 59W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 26A (Ta), 49A (Tc) 2.5W (Ta), 59W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS0306AS

DigiKey Part Number
FDMS0306ASTR-ND - Tape & Reel (TR)
FDMS0306ASCT-ND - Cut Tape (CT)
FDMS0306ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS0306AS
Description
MOSFET N-CH 30V 26A/49A 8PQFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 26A (Ta), 49A (Tc) 2.5W (Ta), 59W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3550 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 59W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.4mOhm @ 26A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC0902NSATMA1Infineon Technologies15 388BSC0902NSATMA1CT-ND35,04000 KčSimilar
RJK0346DPA-01#J0BRenesas Electronics Corporation4 604559-RJK0346DPA-01#J0BCT-ND78,21000 KčSimilar
RS1E280BNTBRohm Semiconductor49 649RS1E280BNTBCT-ND29,61000 KčSimilar
RS1E280GNTBRohm Semiconductor234846-RS1E280GNCT-ND22,73000 KčSimilar
RS1E300GNTBRohm Semiconductor0846-RS1E300GNTR-ND10,50241 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,77657 Kč29 329,71 Kč
Manufacturers Standard Package
Unit Price without VAT:9,77657 Kč
Unit Price with VAT:11,82965 Kč