


XP4064CMT | |
|---|---|
DigiKey Part Number | 5048-XP4064CMTTR-ND - Tape & Reel (TR) 5048-XP4064CMTCT-ND - Cut Tape (CT) 5048-XP4064CMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4064CMT |
Description | MOSFET N-CH 30V 31.5A 78A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 31.5A (Ta), 78A (Tc) 5W (Ta), 31.2W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.1mOhm @ 19A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2048 pF @ 25 V |
FET Type | Power Dissipation (Max) 5W (Ta), 31.2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PMPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 500 | 6,57070 Kč | 3 285,35 Kč |
| 1 000 | 5,93340 Kč | 5 933,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78838 Kč | 14 365,14 Kč |
| 6 000 | 4,74866 Kč | 28 491,96 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

