Similar
Similar
Similar
Similar
Similar
Similar

RS1E300GNTB | |
|---|---|
DigiKey Part Number | 846-RS1E300GNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1E300GNTB |
Description | MOSFET N-CH 30V 30A 8-HSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 80A (Tc) 3W (Ta), 33W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E300GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39.8 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta), 33W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E301GNTB1 | Rohm Semiconductor | 2 379 | RS1E301GNTB1CT-ND | 59,65000 Kč | Similar |
| BSC025N03LSGATMA1 | Infineon Technologies | 2 015 | BSC025N03LSGATMA1CT-ND | 40,04000 Kč | Similar |
| BSZ019N03LSATMA1 | Infineon Technologies | 14 145 | BSZ019N03LSATMA1CT-ND | 52,35000 Kč | Similar |
| CSD17576Q5B | Texas Instruments | 3 342 | 296-43635-1-ND | 41,50000 Kč | Similar |
| FDMS0306AS | onsemi | 0 | FDMS0306ASCT-ND | 9,77657 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,50241 Kč | 26 256,02 Kč |
| Unit Price without VAT: | 10,50241 Kč |
|---|---|
| Unit Price with VAT: | 12,70792 Kč |







