
NTMFS4C03NT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C03NT3GTR-ND - Tape & Reel (TR) 488-NTMFS4C03NT3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMFS4C03NT3G |
Description | MOSFET N-CH 30V 30A/136A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 136A (Tc) 3.1W (Ta), 64W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3071 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 64W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS4C03NT1G | onsemi | 111 002 | NTMFS4C03NT1GOSCT-ND | 23,15000 Kč | Parametric Equivalent |
| NVMFS4C03NT1G | onsemi | 645 | NVMFS4C03NT1GOSCT-ND | 64,86000 Kč | Parametric Equivalent |
| NVMFS4C03NWFT1G | onsemi | 1 362 | 488-NVMFS4C03NWFT1GCT-ND | 63,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 35,91300 Kč | 359,13 Kč |
| 100 | 24,69710 Kč | 2 469,71 Kč |
| 500 | 19,89698 Kč | 9 948,49 Kč |
| 1 000 | 18,35430 Kč | 18 354,30 Kč |
| 2 000 | 17,05751 Kč | 34 115,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,52529 Kč | 87 626,45 Kč |
| 10 000 | 16,94509 Kč | 169 450,90 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |

