
NVMFS4C03NWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS4C03NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS4C03NWFT1GCT-ND - Cut Tape (CT) 488-NVMFS4C03NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C03NWFT1G |
Description | MOSFET N-CH 30V 31.4A/143A 5DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 31.4A (Ta), 143A (Tc) 3.71W (Ta), 77W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 45.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3071 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.71W (Ta), 77W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS4C303NWFET1G | onsemi | 1 500 | 488-NVMFS4C303NWFET1G-ND | 30,45000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 10 | 40,85600 Kč | 408,56 Kč |
| 100 | 28,14030 Kč | 2 814,03 Kč |
| 500 | 22,70246 Kč | 11 351,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,75187 Kč | 28 127,81 Kč |
| 3 000 | 17,64375 Kč | 52 931,25 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |

