Direct
Similar
Similar
Similar
Similar
Similar

CSD17575Q3 | |
|---|---|
DigiKey Part Number | 296-39994-2-ND - Tape & Reel (TR) 296-39994-1-ND - Cut Tape (CT) 296-39994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17575Q3 |
Description | MOSFET N-CH 30V 60A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) 2.8W (Ta), 108W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17575Q3 Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4420 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 108W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTTFS4C02NTAG | onsemi | 1 476 | NTTFS4C02NTAGOSCT-ND | 22,94000 Kč | Direct |
| BSC020N03MSGATMA1 | Infineon Technologies | 10 310 | BSC020N03MSGATMA1CT-ND | 47,97000 Kč | Similar |
| BSZ019N03LSATMA1 | Infineon Technologies | 14 145 | BSZ019N03LSATMA1CT-ND | 51,10000 Kč | Similar |
| BSZ0901NSATMA1 | Infineon Technologies | 1 012 | BSZ0901NSATMA1CT-ND | 36,08000 Kč | Similar |
| FDMC7660S | onsemi | 7 | FDMC7660SFSCT-ND | 44,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 21,08500 Kč | 210,85 Kč |
| 100 | 14,02320 Kč | 1 402,32 Kč |
| 500 | 10,99460 Kč | 5 497,30 Kč |
| 1 000 | 10,01982 Kč | 10 019,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,96453 Kč | 22 411,33 Kč |
| 5 000 | 8,31238 Kč | 41 561,90 Kč |
| 7 500 | 7,98020 Kč | 59 851,50 Kč |
| 12 500 | 7,60709 Kč | 95 088,62 Kč |
| 17 500 | 7,38615 Kč | 129 257,62 Kč |
| 25 000 | 7,32549 Kč | 183 137,25 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

















