
CSD17575Q3T | |
|---|---|
DigiKey Part Number | 296-37961-2-ND - Tape & Reel (TR) 296-37961-1-ND - Cut Tape (CT) 296-37961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17575Q3T |
Description | MOSFET N-CH 30V 60A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) 2.8W (Ta), 108W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17575Q3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4420 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 108W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 100 | 18,13390 Kč | 1 813,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,82828 Kč | 3 957,07 Kč |
| 500 | 14,40168 Kč | 7 200,84 Kč |
| 750 | 13,67473 Kč | 10 256,05 Kč |
| 1 250 | 12,85750 Kč | 16 071,88 Kč |
| 1 750 | 12,37358 Kč | 21 653,76 Kč |
| 2 500 | 11,90310 Kč | 29 757,75 Kč |
| 6 250 | 11,05019 Kč | 69 063,69 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |




