


AON6500 | |
|---|---|
DigiKey Part Number | 785-1420-2-ND - Tape & Reel (TR) 785-1420-1-ND - Cut Tape (CT) 785-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6500 |
Description | MOSFET N CH 30V 71A DFN5X6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 71A (Ta), 200A (Tc) 7.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AON6500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.95mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7036 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 37,96400 Kč | 379,64 Kč |
| 100 | 26,03120 Kč | 2 603,12 Kč |
| 500 | 20,92786 Kč | 10 463,93 Kč |
| 1 000 | 19,56531 Kč | 19 565,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,20506 Kč | 51 615,18 Kč |
| 6 000 | 16,15789 Kč | 96 947,34 Kč |
| 9 000 | 15,98473 Kč | 143 862,57 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |












