470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA1012471M025R

DigiKey Part Number
478-APA1012471M025RTR-ND - Tape & Reel (TR)
478-APA1012471M025RCT-ND - Cut Tape (CT)
478-APA1012471M025RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA1012471M025R
Description
CAP ALUM POLY 470UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
25mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 539
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1040,54700 Kč405,47 Kč
5032,10600 Kč1 605,30 Kč
10029,44340 Kč2 944,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40025,38920 Kč10 155,68 Kč
80023,86081 Kč19 088,65 Kč
1 20023,08958 Kč27 707,50 Kč
2 00022,23038 Kč44 460,76 Kč
2 80021,72543 Kč60 831,20 Kč
4 00021,23769 Kč84 950,76 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč