Green 564nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D13FWT86

DigiKey Part Number
SML-D13FWT86TR-ND - Tape & Reel (TR)
SML-D13FWT86CT-ND - Cut Tape (CT)
SML-D13FWT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D13FWT86
Description
LED GREEN DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 564nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D13FWT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
White
Size / Dimension
1.60mm L x 0.80mm W
Lens Transparency
Diffused
Height (Max)
0.65mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-D12M8WT86Rohm Semiconductor939 271846-SML-D12M8WT86CT-ND3,57000 KčParametric Equivalent
QBLP601-AGQT Brightek (QTB)8 1981516-1053-1-ND4,20000 KčSimilar
In-Stock: 11 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,53000 Kč65,30 Kč
1004,66370 Kč466,37 Kč
5003,81954 Kč1 909,77 Kč
1 0003,54131 Kč3 541,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,18281 Kč9 548,43 Kč
6 0002,99999 Kč17 999,94 Kč
9 0002,90617 Kč26 155,53 Kč
15 0002,80022 Kč42 003,30 Kč
21 0002,73718 Kč57 480,78 Kč
30 0002,67571 Kč80 271,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč