
TMR1215S | |
|---|---|
DigiKey Part Number | 3542-TMR1215S-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR1215S |
Description | TMR SENSOR MAG SW BISTABLE 35G |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Mfr | Current - Supply (Max) 1.5µA |
Packaging Bulk | Current - Output (Max) 9mA |
Part Status Active | Output Type Push-Pull |
Function Bipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C (TA) |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package SOT-23-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 24,98800 Kč | 124,94 Kč |
| Unit Price without VAT: | 24,98800 Kč |
|---|---|
| Unit Price with VAT: | 30,23548 Kč |







