



FDMS7650 | |
|---|---|
DigiKey Part Number | FDMS7650TR-ND - Tape & Reel (TR) FDMS7650CT-ND - Cut Tape (CT) FDMS7650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7650 |
Description | MOSFET N-CH 30V 36A/100A 8PQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 36A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 209 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14965 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.99mOhm @ 36A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 50,45800 Kč | 504,58 Kč |
| 100 | 35,14650 Kč | 3 514,65 Kč |
| 500 | 28,60810 Kč | 14 304,05 Kč |
| 1 000 | 28,39287 Kč | 28 392,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,19677 Kč | 69 590,31 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |







