BCW60BE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 0,99559 Kč

Direct


Nexperia USA Inc.
In Stock: 5 235
Unit Price: 4,42000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 707
Unit Price: 14,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Similar


onsemi
In Stock: 40 474
Unit Price: 2,95000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 20
Unit Price: 4,42000 Kč
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: 2,74000 Kč
Datasheet

Similar


onsemi
In Stock: 68 121
Unit Price: 2,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 560 205
Unit Price: 3,79000 Kč
Datasheet

Similar


onsemi
In Stock: 108 532
Unit Price: 2,53000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,95000 Kč
Datasheet

Similar


onsemi
In Stock: 12 000
Unit Price: 2,53000 Kč
Datasheet

Similar


onsemi
In Stock: 9 540
Unit Price: 2,32000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 32 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW60BE6327HTSA1

DigiKey Part Number
BCW60BE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW60BE6327HTSA1
Description
TRANS NPN 32V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCW60BE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes