
BCW60B,215 | |
|---|---|
DigiKey Part Number | 1727-4904-2-ND - Tape & Reel (TR) 1727-BCW60B,215CT-ND - Cut Tape (CT) 1727-BCW60B,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW60B,215 |
Description | TRANS NPN 32V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW60B,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 32 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 20nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2657KT146 | Rohm Semiconductor | 2 661 | 2SD2657KT146CT-ND | 15,33000 Kč | Similar |
| BC848A RFG | Taiwan Semiconductor Corporation | 8 615 | 1801-BC848ARFGCT-ND | 3,78000 Kč | Similar |
| BC848A-7-F | Diodes Incorporated | 11 097 | BC848A-FDICT-ND | 4,20000 Kč | Similar |
| BC848ALT1G | onsemi | 30 149 | BC848ALT1GOSCT-ND | 3,15000 Kč | Similar |
| BC848B RFG | Taiwan Semiconductor Corporation | 8 788 | 1801-BC848BRFGCT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,74910 Kč | 174,91 Kč |
| 500 | 1,27752 Kč | 638,76 Kč |
| 1 000 | 1,12423 Kč | 1 124,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92867 Kč | 2 786,01 Kč |
| 6 000 | 0,82988 Kč | 4 979,28 Kč |
| 9 000 | 0,77945 Kč | 7 015,05 Kč |
| 15 000 | 0,72274 Kč | 10 841,10 Kč |
| 21 000 | 0,68911 Kč | 14 471,31 Kč |
| 30 000 | 0,65643 Kč | 19 692,90 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

