BC849CWH6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4 699
Unit Price: 4,21000 Kč
Datasheet

Direct


onsemi
In Stock: 21 009
Unit Price: 3,79000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 35 937
Unit Price: 6,32000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 803
Unit Price: 10,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,84347 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15 000
Unit Price: 3,79000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 908
Unit Price: 4,21000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 059
Unit Price: 11,16000 Kč
Datasheet

Similar


onsemi
In Stock: 2 025
Unit Price: 2,95000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,77275 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 542
Unit Price: 2,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 189
Unit Price: 2,74000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18 000
Unit Price: 3,79000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 618
Unit Price: 3,79000 Kč
Datasheet
PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849CWH6327XTSA1

DigiKey Part Number
448-BC849CWH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC849CWH6327XTSA1
Description
TRANS NPN 30V 0.1A PG-SOT323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BC849CWH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 3 288 000 View Now
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
42 0000,70352 Kč29 547,84 Kč
Unit Price without VAT:0,70352 Kč
Unit Price with VAT:0,85126 Kč

Other Suppliers on DigiKey

3 288 000In Stock
Ships from Rochester Electronics, LLC