Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK06-7-B

DigiKey Part Number
374-1066-ND
Manufacturer
Manufacturer Product Number
MK06-7-B
Description
SWITCH REED SPST-NO 500MA 200V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Standex-Meder Electronics
Operate Time
0.7 ms
Series
Release Time
0.05 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Molded Body Reed
Length - Overall
0.779" (19.79mm)
Circuit
SPST-NO
Size - Body
0.779" L x 0.130" W x 0.165" H (19.79mm x 3.30mm x 4.20mm)
Operate Range
10 ~ 15AT
Height Above Board
0.165" (4.20mm)
Current - Switching
500mA (AC/DC)
Operating Temperature
-20°C ~ 85°C
Voltage - Switching AC
200 V
Capacitance
0.3 pF
Voltage - Switching DC
200 V
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,72000 Kč46,72 Kč
1039,39600 Kč393,96 Kč
2536,54720 Kč913,68 Kč
10032,55330 Kč3 255,33 Kč
25030,19876 Kč7 549,69 Kč
50028,59080 Kč14 295,40 Kč
1 00027,13655 Kč27 136,55 Kč
2 50025,44788 Kč63 619,70 Kč
5 00024,34004 Kč121 700,20 Kč
Manufacturers Standard Package
Unit Price without VAT:46,72000 Kč
Unit Price with VAT:56,53120 Kč