Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848BW-7-F

DigiKey Part Number
31-BC848BW-7-FTR-ND - Tape & Reel (TR)
31-BC848BW-7-FCT-ND - Cut Tape (CT)
31-BC848BW-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848BW-7-F
Description
TRANS NPN 30V 0.1A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Factory Stock: 171 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,56800 Kč25,68 Kč
1001,59350 Kč159,35 Kč
5001,16196 Kč580,98 Kč
1 0001,02198 Kč1 021,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84347 Kč2 530,41 Kč
6 0000,75324 Kč4 519,44 Kč
9 0000,70719 Kč6 364,71 Kč
15 0000,65538 Kč9 830,70 Kč
21 0000,62467 Kč13 118,07 Kč
30 0000,59481 Kč17 844,30 Kč
75 0000,52921 Kč39 690,75 Kč
150 0000,48867 Kč73 300,50 Kč
300 0000,45458 Kč136 374,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč