
BC848BWT106 | |
|---|---|
DigiKey Part Number | BC848BWT106TR-ND - Tape & Reel (TR) BC848BWT106CT-ND - Cut Tape (CT) BC848BWT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848BWT106 |
Description | TRANS NPN 30V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 200MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | BC848BWT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,88300 Kč | 68,83 Kč |
| 100 | 4,37000 Kč | 437,00 Kč |
| 500 | 3,28632 Kč | 1 643,16 Kč |
| 1 000 | 2,93605 Kč | 2 936,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49050 Kč | 7 471,50 Kč |
| 6 000 | 2,26589 Kč | 13 595,34 Kč |
| 9 000 | 2,15138 Kč | 19 362,42 Kč |
| 15 000 | 2,02268 Kč | 30 340,20 Kč |
| 21 000 | 1,94646 Kč | 40 875,66 Kč |
| 30 000 | 1,87238 Kč | 56 171,40 Kč |
| 75 000 | 1,73663 Kč | 130 247,25 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

