


ICM0603ER251V | |
|---|---|
DigiKey Part Number | 541-ICM0603ER251VTR-ND - Tape & Reel (TR) 541-ICM0603ER251VCT-ND - Cut Tape (CT) 541-ICM0603ER251VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM0603ER251V |
Description | CMC 400MA 2LN 250 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 250 Ohms @ 500 kHz 400mA DCR 280mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 250 Ohms @ 500 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 7,04540 Kč | 704,54 Kč |
| 1 000 | 5,79422 Kč | 5 794,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,27920 Kč | 15 837,60 Kč |
| 6 000 | 4,97850 Kč | 29 871,00 Kč |
| 9 000 | 4,81081 Kč | 43 297,29 Kč |
| 15 000 | 4,60775 Kč | 69 116,25 Kč |
| 21 000 | 4,47889 Kč | 94 056,69 Kč |
| 30 000 | 4,42050 Kč | 132 615,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |











