
MLVS1206L40221DG | |
|---|---|
DigiKey Part Number | 3526-MLVS1206L40221DGTR-ND - Tape & Reel (TR) 3526-MLVS1206L40221DGCT-ND - Cut Tape (CT) 3526-MLVS1206L40221DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVS1206L40221DG |
Description | VARISTOR 74V 200A 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 66 V | |
Varistor Voltage (Typ) | 74 V | |
Varistor Voltage (Max) | 82 V | |
Current - Surge | 200 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Thermally Protected | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,65200 Kč | 26,52 Kč |
| 25 | 2,33240 Kč | 58,31 Kč |
| 100 | 1,98290 Kč | 198,29 Kč |
| 250 | 1,81788 Kč | 454,47 Kč |
| 500 | 1,71768 Kč | 858,84 Kč |
| 1 000 | 1,63537 Kč | 1 635,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51160 Kč | 6 046,40 Kč |
| 8 000 | 1,46561 Kč | 11 724,88 Kč |
| 12 000 | 1,44257 Kč | 17 310,84 Kč |
| 20 000 | 1,41708 Kč | 28 341,60 Kč |
| 28 000 | 1,40216 Kč | 39 260,48 Kč |
| 40 000 | 1,38783 Kč | 55 513,20 Kč |
| 100 000 | 1,35696 Kč | 135 696,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |





