
50228-0024N-001 | |
|---|---|
DigiKey Part Number | 4294-50228-0024N-001TR-ND - Tape & Reel (TR) 4294-50228-0024N-001CT-ND - Cut Tape (CT) 4294-50228-0024N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50228-0024N-001 |
Description | 2P, 1.0 MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 100 | 1,14860 Kč | 114,86 Kč |
| 500 | 1,02554 Kč | 512,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,00538 Kč | 1 005,38 Kč |
| 2 000 | 0,95720 Kč | 1 914,40 Kč |
| 3 000 | 0,93014 Kč | 2 790,42 Kč |
| 5 000 | 0,89720 Kč | 4 486,00 Kč |
| 7 000 | 0,87613 Kč | 6 132,91 Kč |
| 10 000 | 0,85433 Kč | 8 543,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




