


ACM-0603-251-T | |
|---|---|
DigiKey Part Number | 535-12405-2-ND - Tape & Reel (TR) 535-12405-1-ND - Cut Tape (CT) 535-12405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-0603-251-T |
Description | CMC 400MA 2LN 250 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 400mA DCR 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-0603-251-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.047" (1.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 7,20640 Kč | 180,16 Kč |
| 50 | 6,79920 Kč | 339,96 Kč |
| 100 | 6,40860 Kč | 640,86 Kč |
| 250 | 5,92900 Kč | 1 482,25 Kč |
| 500 | 5,59008 Kč | 2 795,04 Kč |
| 1 000 | 5,27071 Kč | 5 270,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,96981 Kč | 9 939,62 Kč |
| 4 000 | 4,68644 Kč | 18 745,76 Kč |
| 6 000 | 4,52839 Kč | 27 170,34 Kč |
| 10 000 | 4,33705 Kč | 43 370,50 Kč |
| 14 000 | 4,21556 Kč | 59 017,84 Kč |
| 20 000 | 4,09061 Kč | 81 812,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

