BC848CE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 50 000
Unit Price: 0,84200 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 560 455
Unit Price: 3,79000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3 048
Unit Price: 2,74000 Kč
Datasheet

Direct


onsemi
In Stock: 108 540
Unit Price: 2,53000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 68 666
Unit Price: 4,00000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 110
Unit Price: 4,21000 Kč
Datasheet

Direct


onsemi
In Stock: 9 540
Unit Price: 2,32000 Kč
Datasheet

Direct


onsemi
In Stock: 9 124
Unit Price: 2,95000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 707
Unit Price: 14,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 20 177
Unit Price: 4,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 780
Unit Price: 2,74000 Kč
Datasheet

Similar


onsemi
In Stock: 40 517
Unit Price: 2,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 33
Unit Price: 2,53000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848CE6327HTSA1

DigiKey Part Number
BC848CE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC848CE6327HTSA1
Description
TRANS NPN 30V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BC848CE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
48 0000,60043 Kč28 820,64 Kč
Unit Price without VAT:0,60043 Kč
Unit Price with VAT:0,72652 Kč