RGB 8000 x 6000 Rolling CMOS MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQL-OV48B/AF

DigiKey Part Number
5449-IQL-OV48B/AF-ND
Manufacturer
Manufacturer Product Number
IQL-OV48B/AF
Description
Omnivision OV48B 48MP Auto-Focus
Customer Reference
Detailed Description
RGB 8000 x 6000 Rolling CMOS MIPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor
OV48B
Manufacturer
Image Quality Labs, Inc.
Type
CMOS
Packaging
Bulk
Interface
MIPI
Part Status
Active
Pixel Size
0.801um x 0.801um
Color
RGB
Supplier Device Package
Module
Resolution
8000 x 6000
Size / Dimension
0.426" L x 0.426" W (10.81mm x 10.81mm)
Shutter
Rolling
Height (Max)
0.240" (6.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Image Quality Labs, Inc.
A separate 1 259,88 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 414,77000 Kč2 414,77 Kč
Unit Price without VAT:2 414,77000 Kč
Unit Price with VAT:2 921,87170 Kč