RGB 4208 x 3120 Rolling CMOS MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQL-IMX258/FF

DigiKey Part Number
5449-IQL-IMX258/FF-ND
Manufacturer
Manufacturer Product Number
IQL-IMX258/FF
Description
Sony IMX258 13MP Fixed-Focus
Customer Reference
Detailed Description
RGB 4208 x 3120 Rolling CMOS MIPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor
IMX258
Manufacturer
Image Quality Labs, Inc.
Type
CMOS
Packaging
Bulk
Interface
MIPI
Part Status
Active
Pixel Size
1.12µm x 1.12µm
Color
RGB
Supplier Device Package
Module
Resolution
4208 x 3120
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Shutter
Rolling
Height (Max)
0.156" (3.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Image Quality Labs, Inc.
A separate 1 259,88 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 154,89000 Kč1 154,89 Kč
Unit Price without VAT:1 154,89000 Kč
Unit Price with VAT:1 397,41690 Kč