
IQL-IMX258/PDAF | |
|---|---|
DigiKey Part Number | 5449-IQL-IMX258/PDAF-ND |
Manufacturer | |
Manufacturer Product Number | IQL-IMX258/PDAF |
Description | Sony IMX258 13MP PDAF Digital Ca |
Customer Reference | |
Detailed Description | RGB 4208 x 3120 Rolling CMOS MIPI |
Datasheet | Datasheet |
Category | Sensor IMX258 |
Manufacturer Image Quality Labs, Inc. | Type CMOS |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 1.2µm x 1.2 µm |
Color RGB | Supplier Device Package Module |
Resolution 4208 x 3120 | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Shutter Rolling | Height (Max) 0.185" (4.70mm) |
Lens Mount M6.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,89000 Kč | 1 154,89 Kč |
| Unit Price without VAT: | 1 154,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,41690 Kč |










