
B0569 | |
|---|---|
DigiKey Part Number | 4679-B0569-ND |
Manufacturer | |
Manufacturer Product Number | B0569 |
Description | IMX415 MIPI CAMERA MODULE FOR RP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Monochrome 3840 x 2160 Rolling CMOS MIPI |
Category | Lens Mount M12 |
Manufacturer Arducam | Sensor IMX415 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface MIPI |
Color Monochrome | Pixel Size 1.45µm x 1.45µm |
Resolution 3840 x 2160 | Mounting Type Chassis Mount |
Frames per Second 15.75 | Package / Case Module |
Shutter Rolling | Size / Dimension 0.984" L x 0.945" W (25.00mm x 24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,88000 Kč | 864,88 Kč |
| 5 | 795,42800 Kč | 3 977,14 Kč |
| 10 | 769,54700 Kč | 7 695,47 Kč |
| 25 | 738,59320 Kč | 18 464,83 Kč |
| 50 | 717,40420 Kč | 35 870,21 Kč |
| 100 | 697,95850 Kč | 69 795,85 Kč |
| Unit Price without VAT: | 864,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,50480 Kč |











