
Category | Frames per Second 120.0 |
Manufacturer Arducam | Shutter Rolling |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Color RGB | Size / Dimension 0.984" L x 0.945" W (25.00mm x 24.00mm) |
Resolution 9152 x 6944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 497,16000 Kč | 1 497,16 Kč |
| Unit Price without VAT: | 1 497,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 811,56360 Kč |











