
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arducam | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 4656 x 3496 | |
Frames per Second | 10.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | CMOS | |
Interface | USB 2.0 | |
Pixel Size | 1.1µm x 1.1µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.535" L x 0.984" W (39.00mm x 25.00mm) | |
Height (Max) | 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 234,19000 Kč | 2 234,19 Kč |
| 5 | 2 075,44200 Kč | 10 377,21 Kč |
| 10 | 2 016,27000 Kč | 20 162,70 Kč |
| 25 | 1 945,44800 Kč | 48 636,20 Kč |
| 50 | 1 896,96780 Kč | 94 848,39 Kč |
| 100 | 1 852,46250 Kč | 185 246,25 Kč |
| Unit Price without VAT: | 2 234,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 703,36990 Kč |










