
Category | Type CMOS |
Manufacturer Arducam | Interface USB 2.0 |
Packaging Bulk | Pixel Size 2.24µm x 2.24µm |
Part Status Active | Mounting Type Chassis Mount |
Resolution 1920 x 1080 | Package / Case Module |
Frames per Second 360.0 | Size / Dimension 1.535" L x 0.984" W (39.00mm x 25.00mm) |
Shutter Rolling | Height (Max) 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 526,48000 Kč | 2 526,48 Kč |
| 5 | 2 349,97000 Kč | 11 749,85 Kč |
| 10 | 2 284,14100 Kč | 22 841,41 Kč |
| 25 | 2 205,37800 Kč | 55 134,45 Kč |
| 50 | 2 151,45500 Kč | 107 572,75 Kč |
| Unit Price without VAT: | 2 526,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 057,04080 Kč |









