
5733 | |
|---|---|
DigiKey Part Number | 1528-5733-ND |
Manufacturer | |
Manufacturer Product Number | 5733 |
Description | ULTRA TINY USB CAMERA WITH GC030 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RGB 640 x 480 Rolling CMOS USB 2.0 |
Category | Sensor GC0307 |
Manufacturer Adafruit Industries LLC | Type CMOS |
Packaging Bulk | Interface USB 2.0 |
Part Status Active | Pixel Size 3.2µm x 3.2µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 640 x 480 | Package / Case Module |
Frames per Second 30.0 | Size / Dimension 0.984" L x 0.315" W (25.00mm x 8.00mm) |
Shutter Rolling | Height (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |











